LSTT-1.6-9-SP

Heilind Number:RYCLSTT-1.6-9-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-1.6-9-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

LSTT-1.6-9-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-1.6-9-SP
Color:White
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:9340554001
SKU:RYCLSTT-1.6-9-SP

Detailed Description

Enhance the durability and performance of your electrical connections with our LSTT-1.6-9-SP Heat Shrink Tubing. Designed for a seamless fit, this tubing boasts a 2:1 shrink ratio, ensuring a snug enclosure for wires and cables. Crafted from high-quality Irradiated Modified Polyolefin, it offers excellent protection against abrasion and environmental factors. With a low shrink temperature of 65°C, it's easy to apply using a heat gun. Operating flawlessly in temperatures ranging from -40 to 125°C, it guarantees long-lasting insulation even in extreme conditions. Trust in our Heat Shrink Tubing for reliable wire and cable management solutions.