LSTT-19-0-65MM

Heilind Number:RYCLSTT-19-0-65MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-19-0-65MM
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

LSTT-19-0-65MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-19-0-65MM
Color:Black
Overall Length:2.56 in, 65 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.375 in, 9.5 mm
Expanded Diameter:19 mm, .748 in
Part Aliases:5428156137
SKU:RYCLSTT-19-0-65MM

Detailed Description

Enhance the durability and longevity of your electrical connections with our Black Irradiated Modified Polyolefin Heat Shrink Tubing. Designed for seamless insulation, this tubing boasts a 2:1 shrink ratio and a shrink temperature of 65°C, ensuring a snug fit around wires and cables. With an impressive operating temperature range of -40 to 125°C, it provides reliable protection in various environments. The 2.56-inch overall length accommodates a wide range of applications, while the recovered diameter of 9.5mm and expanded diameter of 19mm offer versatility. Trust in this essential component for abrasion protection and secure your wiring with ease. Elevate your wire and cable management setup with this high-quality heat shrink tubing.