LSTT-19-2-40MM

Heilind Number:RYCLSTT-19-2-40MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-19-2-40MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-19-2-40MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-19-2-40MM
Color:Red
Overall Length:1.575 in, 40 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.375 in, 9.5 mm
Expanded Diameter:19 mm, .748 in
Part Aliases:4557596005
SKU:RYCLSTT-19-2-40MM

Detailed Description

Enhance the durability and longevity of your cables with our 40mm Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a reliable solution for abrasion protection. With a 2:1 shrink ratio and a low shrink temperature of 65°C, it is easy to apply and ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 125°C, it is suitable for a variety of environments. The vibrant red color not only adds a pop of color but also aids in easy identification. With a recovered diameter of 9.5mm and an expanded diameter of 19mm, it accommodates various cable sizes. Trust in our high-quality tubing for all your wire and cable management needs.