| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-19-9-SP |
| Color: | White |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.5 mm |
| Expanded Diameter: | 19 mm, .748 in |
| Part Aliases: | 3830054001 |
| SKU: | RYCLSTT-19-9-SP |
LSTT-19-9-SP
| Heilind Number: | RYCLSTT-19-9-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-19-9-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
White, 2:1, Single Wall Tubing, Shrinks To .375 in [9.5 mm], Irradiated Modified Polyolefin, 19 mm [.748 in] Inner Diameter, RAYCHEM LSTT
More >>Specifications
Detailed Description
Enhance the durability and longevity of your wire and cable connections with our White Single Wall Tubing. With a 2:1 shrink ratio, this tubing effortlessly conforms to your components, shrinking down to .375 inches in diameter. Crafted from high-quality Irradiated Modified Polyolefin, it offers superior protection against abrasion and environmental factors. Operating seamlessly in temperatures ranging from -40 to 125°C, it ensures reliable performance in various conditions. Ideal for professional and DIY projects alike, this tubing is a must-have for maintaining the integrity of your electrical systems.

