| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-2.4-2-SP |
| Color: | Red |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .047 in, 1.2 mm |
| Expanded Diameter: | .094 in, 2.4 mm |
| Part Aliases: | 1237874001 |
| SKU: | RYCLSTT-2.4-2-SP |
LSTT-2.4-2-SP
| Heilind Number: | RYCLSTT-2.4-2-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-2.4-2-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our LSTT-2.4-2-SP Heat Shrink Tubing in vibrant red. Crafted from irradiated modified polyolefin, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around wires and cables. With a shrink temperature of 65°C, it provides secure insulation, while its operating temperature range of -40 to 125°C guarantees durability in various environments. Easy to install, this tubing expands from 1.2mm to 2.4mm, accommodating different cable sizes. Perfect for abrasion protection, it's a versatile solution for wire and cable management needs.

