LSTT-2.4-4-SP

Heilind Number:RYCLSTT-2.4-4-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-2.4-4-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

LSTT-2.4-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-2.4-4-SP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.047 in, 1.2 mm
Expanded Diameter:.094 in, 2.4 mm
Part Aliases:6110314003
SKU:RYCLSTT-2.4-4-SP

Detailed Description

Enhance the durability and safety of your wiring projects with our Yellow LSTT-2.4-4-SP Heat Shrink Tubing. This high-quality tubing, made of Irradiated Modified Polyolefin, offers a reliable solution for insulation and protection. With a 2:1 shrink ratio and a shrink temperature of 65 °C, it efficiently conforms to the shape of your cables, ensuring a secure fit. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's suitable for a variety of environments. Whether you're working on industrial machinery or intricate electronic systems, this tubing provides essential abrasion protection. The recovered diameter of 1.2 mm (.047 in) and expanded diameter of 2.4 mm (.094 in) make it versatile for different applications. Trust in our Heat Shrink Tubing to safeguard your connections with ease and efficiency.