| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-25.4-2-SP |
| Color: | Red |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1 in, 25.4 mm |
| Part Aliases: | 3776314001 |
| SKU: | RYCLSTT-25.4-2-SP |
LSTT-25.4-2-SP
| Heilind Number: | RYCLSTT-25.4-2-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-25.4-2-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our LSTT-25.4-2-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant red hue, this tubing offers a shrink ratio of 2:1, ensuring a snug and protective fit. With a shrink temperature of 65°C and an operating temperature range spanning from -40 to 125°C, it guarantees optimal performance in various environments. Ideal for abrasion protection, it safeguards wires with a recovered diameter of 12.7mm, expanding to 25.4mm. Trust in this high-quality solution for your wire and cable management needs.

