LSTT-25.4-9-SP

Heilind Number:RYCLSTT-25.4-9-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-25.4-9-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-25.4-9-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-25.4-9-SP
Color:White
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:4509534001
SKU:RYCLSTT-25.4-9-SP

Detailed Description

Enhance the durability and longevity of your cables with our LSTT-25.4-9-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a crisp white hue, this tubing offers a 2:1 shrink ratio for seamless application. With a shrink temperature of 65°C and an impressive operating temperature range from -40 to 125°C, it provides reliable protection in various environments. Its recovered diameter of 0.5 inches (12.7 mm) and expanded diameter of 1 inch (25.4 mm) ensure a perfect fit for your needs. Ideal for abrasion protection, this tubing guarantees secure and insulated cable management. Upgrade your wire and cable setup with this essential component.