| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-3.2-2-SP |
| Color: | Red |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .062 in, 1.6 mm |
| Expanded Diameter: | .125 in, 3.2 mm |
| Part Aliases: | 9283774001 |
| SKU: | RYCLSTT-3.2-2-SP |
LSTT-3.2-2-SP
| Heilind Number: | RYCLSTT-3.2-2-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-3.2-2-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Red, 2:1, Single Wall Tubing, Shrinks To .062 in [1.6 mm], Irradiated Modified Polyolefin, 3.2 mm [.125 in] Inner Diameter, RAYCHEM LSTT
More >>Specifications
Detailed Description
Enhance the durability and protection of your wiring with our Red 2:1 Single Wall Tubing. Designed to withstand harsh conditions, this tubing shrinks down to a snug fit of .062 inches, providing a secure seal for your cables. Crafted from irradiated modified polyolefin, it offers excellent heat resistance with a shrink temperature of 65°C. With an inner diameter of 3.2mm, it's perfect for a range of applications. Certified RoHS compliant, you can trust in the quality and performance of this essential heat shrink tubing for your projects.

