| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-4.8-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .094 in, 2.4 mm |
| Expanded Diameter: | .188 in, 4.8 mm |
| Part Aliases: | 9097614001 |
| SKU: | RYCLSTT-4.8-0-SP |
LSTT-4.8-0-SP
| Heilind Number: | RYCLSTT-4.8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-4.8-0-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your cables with our Heat Shrink Tubing in sleek black. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a reliable 2:1 shrink ratio, providing a snug fit around wires. With an expanded diameter of 4.8 mm (.188 in) and a recovered diameter of 2.4 mm (.094 in), it's suitable for a variety of applications. Operating smoothly at temperatures ranging from -40 to 125 °C, it ensures optimal performance in both extreme cold and heat. Protect your cables from abrasion and wear with this essential wire management solution.

