LSTT-4.8-2-SP

Heilind Number:RYCLSTT-4.8-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-4.8-2-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

LSTT-4.8-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-4.8-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.094 in, 2.4 mm
Expanded Diameter:.188 in, 4.8 mm
Part Aliases:8463214002
SKU:RYCLSTT-4.8-2-SP

Detailed Description

Enhance the durability and safety of your electronic components with our Red Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a reliable 2:1 shrink ratio for secure insulation. With an expanded diameter of 4.8mm (.188 in) and a recovered diameter of 2.4mm (.094 in), it provides a snug fit for various applications. Operating seamlessly in temperatures ranging from -40 to 125°C, it ensures optimal performance even in harsh environments. Easy to install with a shrink temperature of 65°C, it's perfect for wire and cable management, offering abrasion protection. Trust in our Heat Shrink Tubing for efficient and long-lasting protection.