| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-4.8-4-SP |
| Color: | Yellow |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .094 in, 2.4 mm |
| Expanded Diameter: | .188 in, 4.8 mm |
| Part Aliases: | 3461154001 |
| SKU: | RYCLSTT-4.8-4-SP |
LSTT-4.8-4-SP
| Heilind Number: | RYCLSTT-4.8-4-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-4.8-4-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our LSTT-4.8-4-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant yellow hue, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 65°C, it's easy to apply, while its operating temperature range of -40 to 125°C guarantees reliable performance in various environments. The tubing's recovered diameter of 2.4mm and expanded diameter of 4.8mm make it versatile for different cable sizes. Ideal for abrasion protection, it's a must-have in any wire and cable management setup.

