LSTT-6.4-5-SP

Heilind Number:RYCLSTT-6.4-5-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-6.4-5-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-6.4-5-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-6.4-5-SP
Color:Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.125 in, 3.2 mm
Expanded Diameter:.25 in, 6.4 mm
Part Aliases:0899094002
SKU:RYCLSTT-6.4-5-SP

Detailed Description

Enhance the durability and longevity of your cables with our LSTT-6.4-5-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant green hue, this tubing provides a 2:1 shrink ratio for secure fitting. With a shrink temperature of 65 °C and an operating temperature range of -40 to 125 °C, it offers reliable protection in various environments. Whether for professional or personal use, this tubing guarantees optimal performance. Its recovered diameter of 3.2mm (.125 in) and expanded diameter of .25 in (6.4 mm) make it versatile for a range of applications. Trust in this high-quality product for efficient wire and cable management, ensuring both insulation and abrasion resistance. Upgrade your setup with our Heat Shrink Tubing and experience enhanced efficiency and safety.