| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-9.5-4-SP |
| Color: | Yellow |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .187 in, 4.8 mm |
| Expanded Diameter: | .375 in, 9.5 mm |
| Part Aliases: | 9094114002 |
| SKU: | RYCLSTT-9.5-4-SP |
LSTT-9.5-4-SP
| Heilind Number: | RYCLSTT-9.5-4-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-9.5-4-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our Yellow LSTT-9.5-4-SP Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a 2:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 65°C, it is easy to apply, while its operating temperature range of -40 to 125°C guarantees reliable performance in diverse conditions. The tubing can accommodate a recovered diameter of 4.8mm (.187 in) and an expanded diameter of 9.5mm (.375 in), providing versatility for various applications. Trust in this high-quality solution for efficient abrasion protection and cable management.

