| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-R-1.6-0 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .031 in, .8 mm |
| Expanded Diameter: | .062 in, 1.6 mm |
| Part Aliases: | 6635996003 |
| SKU: | RYCLSTT-R-1.6-0 |
LSTT-R-1.6-0
| Heilind Number: | RYCLSTT-R-1.6-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-R-1.6-0 |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .031 in [.8 mm], Irradiated Modified Polyolefin, 1.6 mm [.062 in] Inner Diameter, RAYCHEM LSTT
More >>Specifications
Detailed Description
Enhance cable and wire protection with our Black Heat Shrink Tubing, designed with a 2:1 shrink ratio for a snug fit. Crafted from durable Irradiated Modified Polyolefin, this single wall tubing is engineered to shrink to a mere .031 inches, providing a secure barrier against environmental elements. With an inner diameter of 1.6mm [.062 inches], it offers versatile application possibilities. Operating efficiently within a wide temperature range of -40 to 125°C, it ensures reliable performance in various conditions. Ideal for abrasion protection, this tubing is a must-have for any wiring project.

