| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-R-2.4-0 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .047 in, 1.2 mm |
| Expanded Diameter: | .094 in, 2.4 mm |
| Part Aliases: | 7284836003 |
| SKU: | RYCLSTT-R-2.4-0 |
LSTT-R-2.4-0
| Heilind Number: | RYCLSTT-R-2.4-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-R-2.4-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .047 in [1.2 mm], Irradiated Modified Polyolefin, 2.4 mm [.094 in] Inner Diameter, RAYCHEM LSTT
More >>Specifications
Detailed Description
Enhance your wire and cable management with our Black Single Wall Tubing, boasting a 2:1 shrink ratio for secure insulation. Crafted from Irradiated Modified Polyolefin, this tubing shrinks down to a precise 1.2mm (.047 in) when heated, offering reliable protection. With an inner diameter of 2.4mm (.094 in), it's ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 125°C, it ensures durability. Trust in our high-quality heat shrink tubing for efficient abrasion protection.

