LSTT-R-25.4-0

Heilind Number:RYCLSTT-R-25.4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-R-25.4-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-R-25.4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-R-25.4-0
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:2348536003
SKU:RYCLSTT-R-25.4-0

Detailed Description

Enhance the durability and longevity of your cable connections with our LSTT-R-25.4-0 Heat Shrink Tubing. Made of high-quality irradiated modified polyolefin in a sleek black finish, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 65°C and an operating temperature range of -40 to 125°C, it provides reliable protection in various environments. The .5-inch (12.7 mm) recovered diameter and 1-inch (25.4 mm) expanded diameter make it suitable for a wide range of cable sizes. Ideal for abrasion protection, it's a must-have for any wire and cable management setup. Upgrade your cable protection solution today.