LSTT-R-3.2-0

Heilind Number:RYCLSTT-R-3.2-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-R-3.2-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-R-3.2-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-R-3.2-0
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.062 in, 1.6 mm
Expanded Diameter:.125 in, 3.2 mm
Part Aliases:0316676003
SKU:RYCLSTT-R-3.2-0

Detailed Description

Enhance the durability of your cables with our black LSTT-R-3.2-0 Heat Shrink Tubing. Made from Irradiated Modified Polyolefin, this tubing offers a shrink ratio of 2:1 and a shrink temperature of 65°C, providing secure insulation for your wires. With a recovered diameter of 1.6mm and an expanded diameter of 3.2mm, it accommodates various cable sizes. Operating seamlessly in temperatures ranging from -40 to 125°C, it ensures reliable performance in diverse environments. Ideal for abrasion protection, this tubing is a must-have for efficient wire and cable management. Upgrade your setup with this high-quality solution.