| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-R-4.8-0 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .094 in, 2.4 mm |
| Expanded Diameter: | .188 in, 4.8 mm |
| Part Aliases: | 3876656003 |
| SKU: | RYCLSTT-R-4.8-0 |
LSTT-R-4.8-0
| Heilind Number: | RYCLSTT-R-4.8-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-R-4.8-0 |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .094 in [2.4 mm], Irradiated Modified Polyolefin, 4.8 mm [.188 in] Inner Diameter, RAYCHEM LSTT
More >>Specifications
Detailed Description
Enhance cable insulation and protection with this black, 2:1 shrink ratio tubing. Designed for single wall applications, it efficiently shrinks to 2.4mm (.094 in) when heated, safeguarding wires and cables with a tight fit. Made of irradiated modified polyolefin, it offers superior durability and resistance to various environmental factors. With a 4.8mm (.188 in) inner diameter, this RAYCHEM LSTT tubing is perfect for a range of industrial and commercial uses. Operating efficiently in temperatures ranging from -40 to 125°C, it ensures reliable performance even in harsh conditions. Upgrade your wire and cable management system with this essential heat shrink tubing for optimal abrasion protection.

