| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-R-6.4-0 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .125 in, 3.2 mm |
| Expanded Diameter: | .251 in, 6.4 mm |
| Part Aliases: | 3363736003 |
| SKU: | RYCLSTT-R-6.4-0 |
LSTT-R-6.4-0
| Heilind Number: | RYCLSTT-R-6.4-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-R-6.4-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .125 in [3.2 mm], Irradiated Modified Polyolefin, 6.4 mm [.251 in] Inner Diameter, RAYCHEM LSTT
More >>Specifications
Detailed Description
Enhance cable protection with our black, 2:1 shrink ratio tubing. Made of irradiated modified polyolefin, this single wall tubing seamlessly conforms to wires and cables, providing a secure fit. Shrinking to a .125-inch diameter, it offers reliable insulation in various applications. With a wide operating temperature range of -40 to 125°C, it ensures durability in diverse environments. Ideal for abrasion protection, this RAYCHEM LSTT tubing guarantees efficient wire and cable management. Upgrade your setup with this high-quality heat shrink solution.

