| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem M85049/82-14N02 |
| Series: | AS85049 |
| Body Orientation: | Straight |
| Shell Size: | 14 |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | CW4465-000 |
| SKU: | RYCM85049/82-14N02 |
M85049/82-14N02
| Heilind Number: | RYCM85049/82-14N02 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | M85049/82-14N02 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our R85049/82-14N02 straight backshell. With electroless nickel plating, this backshell ensures optimal conductivity and corrosion resistance, making it ideal for a variety of environments. Its 14 shell size and sturdy construction provide a secure fit, while maintaining a sleek and professional appearance. Upgrade your connector setup with this essential accessory, designed for maximum reliability in critical applications.

