| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem M85049/90-21Z03 |
| Series: | AS85049 |
| Body Material: | Aluminum Alloy |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Shell Size: | 21 |
| Part Aliases: | EF8627-000 |
| SKU: | RYCM85049/90-21Z03 |
M85049/90-21Z03
| Heilind Number: | RYCM85049/90-21Z03 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | M85049/90-21Z03 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this backshell, crafted from high-quality aluminum alloy for optimal protection against external elements. Designed for right-angle orientation with a zinc nickel plating, it ensures secure and reliable connections in demanding environments. Part of the AS85049 series, this backshell is a versatile accessory for various applications, offering both functionality and compliance with RoHS regulations. Upgrade your connector setup with this essential component for seamless operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2025 | P-25-028473B - End of Life. Part status change.TE has plans to re-qualify its AS85049 product offerings (only P/N's listed in the PCN) under new part numbers. To avoid confusion, the current product offering will be obsolete to ensure clarity with NAVAIR. At this time, TE intends to review and relaunch the product line in the near future. Once re-qualified, notice will be passed to sales to further liaise the information to the customer. We have an alternative standard product line that can serve as an interim solution. Please reach out for additional details and part numbers. | Download | |||

