| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem M85049/90-9N03 |
| Series: | AS85049 |
| Body Orientation: | Right Angle |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Electroless Nickel |
| SKU: | RYCM85049/90-9N03 |
M85049/90-9N03
| Heilind Number: | RYCM85049/90-9N03 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | M85049/90-9N03 |
| ECAD Model: |
Specifications
Detailed Description
Ensure full compliance with RoHS regulations with this high-quality circular connector backshell. Crafted from durable aluminum alloy with a sleek electroless nickel plating, it offers both strength and corrosion resistance. Featuring a right-angle body orientation, it's perfect for applications where space is limited. Designed to meet AS85049 standards, this backshell guarantees optimal performance and reliability. Ideal for use in various industries, it provides essential protection and strain relief for your connectors. Upgrade your setup with this essential component for seamless and compliant connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2025 | P-25-028473B - End of Life. Part status change.TE has plans to re-qualify its AS85049 product offerings (only P/N's listed in the PCN) under new part numbers. To avoid confusion, the current product offering will be obsolete to ensure clarity with NAVAIR. At this time, TE intends to review and relaunch the product line in the near future. Once re-qualified, notice will be passed to sales to further liaise the information to the customer. We have an alternative standard product line that can serve as an interim solution. Please reach out for additional details and part numbers. | Download | |||

