MFT-MT2000-NO.2-0-SP

Heilind Number:RYCMFT-MT2000-NO.2-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MFT-MT2000-NO.2-0-SP
ECAD Model:
3D Model

Description:

MFT-MT2000-NO.2-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MFT-MT2000-NO.2-0-SP
Color:Black
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.012 in, .305 mm
Expanded Diameter:.024 in, .61 mm
Part Aliases:489057-000
SKU:RYCMFT-MT2000-NO.2-0-SP

Detailed Description

Enhance the durability and protection of your cables with our Medical Grade Crosslinked Polyolefin Heat Shrink Tubing. Designed for professional use, this black tubing offers a shrink ratio of 3:1, ensuring a snug fit around your cables. With a shrink temperature of 140°C, it can withstand high heat environments, while its operating temperature range of -40 to 135°C makes it suitable for a variety of applications. RoHS compliant, this tubing is safe for the environment. Perfect for abrasion protection, it has a recovered diameter of .012 inches and an expanded diameter of .024 inches. Invest in this essential component for efficient wire and cable management.