MFT-MT2000-NO.2-X-SP

Heilind Number:RYCMFT-MT2000-NO.2-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MFT-MT2000-NO.2-X-SP
ECAD Model:
3D Model

Description:

MFT-MT2000-NO.2-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MFT-MT2000-NO.2-X-SP
Color:Clear
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.012 in, .305 mm
Expanded Diameter:.024 in, .61 mm
Part Aliases:504525-000
SKU:RYCMFT-MT2000-NO.2-X-SP

Detailed Description

Experience superior protection for your cables with our Medical Grade Clear Heat Shrink Tubing. Made from durable crosslinked polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 140°C, it effortlessly conforms to the contours of your cables, providing a secure and insulated covering. Operating efficiently in temperatures ranging from -40 to 135°C, it guarantees reliable performance in various environments. Ideal for abrasion protection, this tubing has a recovered diameter of .012 in (.305 mm) and an expanded diameter of .024 in (.61 mm). Trust in its quality for all your wire and cable management needs.