MFT-MT2000-NO.33-0-SP

Heilind Number:RYCMFT-MT2000-NO.33-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MFT-MT2000-NO.33-0-SP
ECAD Model:
3D Model

Description:

MFT-MT2000-NO.33-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MFT-MT2000-NO.33-0-SP
Color:Black
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.017 in, .432 mm
Expanded Diameter:.045 in, 1.143 mm
Part Aliases:194939-000
SKU:RYCMFT-MT2000-NO.33-0-SP

Detailed Description

Enhance wire and cable protection with our premium Heat Shrink Tubing. Crafted from Medical Grade Crosslinked Polyolefin in sleek black, this tubing ensures reliable insulation for a variety of applications. With a 3:1 shrink ratio and a shrink temperature of 140°C, it securely conforms to connectors and cables, providing a snug fit. Operating flawlessly in temperatures ranging from -40 to 135°C, it guarantees durability in diverse environments. RoHS compliant and featuring a recovered diameter of .017 inches (.432 mm) and an expanded diameter of .045 inches (1.143 mm), this tubing offers versatile and efficient abrasion protection. Upgrade your cable management with this essential component.