MFT-MT2000-NO.65-X-SP

Heilind Number:RYCMFT-MT2000-NO.65-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MFT-MT2000-NO.65-X-SP
ECAD Model:
3D Model

Description:

MFT-MT2000-NO.65-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MFT-MT2000-NO.65-X-SP
Color:Clear
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.01 in, .254 mm
Expanded Diameter:.025 in, .635 mm
Part Aliases:144586-000
SKU:RYCMFT-MT2000-NO.65-X-SP

Detailed Description

Enhance the durability and protection of your cables with our Medical Grade Crosslinked Polyolefin Heat Shrink Tubing. Designed for professional-grade applications, this transparent tubing offers a 3:1 shrink ratio for secure fitting. With a shrink temperature of 140°C and an operating temperature range of -40 to 135°C, it ensures reliable performance in various environments. The tubing's recovery diameter of .01 inches and expanded diameter of .025 inches make it versatile for different cable sizes. Trust in its quality for effective abrasion protection and insulation, a crucial component in wire and cable management. Upgrade your setup with this essential heat shrinkable tubing solution.