MT1000-3/16-0-STK

Heilind Number:RYCMT1000-3/16-0-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MT1000-3/16-0-STK
ECAD Model:
3D Model

Description:

MT1000-3/16-0-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT1000-3/16-0-STK
Color:Black
Material:Medical Grade Crosslinked Fluoropolymer
Shrink Ratio:3:1
Shrink Temperature:175 °C
Operating Temperature Range:-55 - 175 °C
Product:Heat Shrink Tubing
Recovered Diameter:.093 in, 2.36 mm
Expanded Diameter:.187 in, 4.75 mm
Part Aliases:2760672002
SKU:RYCMT1000-3/16-0-STK

Detailed Description

Enhance the durability and protection of your cables with our MT1000 heat shrink tubing. Crafted from medical grade crosslinked fluoropolymer, this tubing offers unmatched resilience and performance. With a 3:1 shrink ratio and a shrink temperature of 175°C, it securely conforms to the shape of your cables, providing a seamless fit. Operating flawlessly in temperatures ranging from -55°C to 175°C, it ensures reliable functionality even in extreme conditions. Its black color adds a sleek finish, while its RoHS compliance guarantees environmental responsibility. Perfect for abrasion protection and cable management, this heat shrink tubing is a must-have for any project.