MT1000-3/8-0-STK

Heilind Number:RYCMT1000-3/8-0-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MT1000-3/8-0-STK
ECAD Model:
3D Model

Description:

MT1000-3/8-0-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT1000-3/8-0-STK
Color:Black
Material:Medical Grade Crosslinked Fluoropolymer
Shrink Ratio:3:1
Shrink Temperature:175 °C
Operating Temperature Range:-55 - 175 °C
Product:Heat Shrink Tubing
Recovered Diameter:.187 in, 4.75 mm
Expanded Diameter:.375 in, 9.53 mm
Part Aliases:8126152001
SKU:RYCMT1000-3/8-0-STK

Detailed Description

Protect and insulate your cables with our MT1000-3/8-0-STK Heat Shrink Tubing. Made from medical grade crosslinked fluoropolymer, this tubing offers exceptional durability and heat resistance. With a 3:1 shrink ratio and a shrink temperature of 175°C, it ensures a tight and secure fit when heated. Operating smoothly in temperatures ranging from -55 to 175°C, it is suitable for a variety of applications. Available in black, this tubing is not only functional but also aesthetically pleasing. Its recovered diameter of .187 inches and expanded diameter of .375 inches make it versatile for different cable sizes. RoHS compliant and of high quality, it guarantees safety and performance. Ideal for wire and cable management, abrasion protection, and more, our heat shrink tubing is a reliable solution for your needs.