MT2000-2.0-X-SP

Heilind Number:RYCMT2000-2.0-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MT2000-2.0-X-SP
ECAD Model:
3D Model

Description:

MT2000-2.0-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT2000-2.0-X-SP
Color:Clear
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.032 in, .8 mm
Expanded Diameter:.08 in, 2 mm
Part Aliases:1966954002
SKU:RYCMT2000-2.0-X-SP

Detailed Description

Enhance the durability and protection of your cables with our MT2000-2.0-X-SP Heat Shrink Tubing. Crafted from medical grade crosslinked polyolefin, this clear tubing boasts a 3:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 140°C, it offers secure insulation for various applications. Operating seamlessly in temperatures ranging from -40 to 135°C, it guarantees reliable performance. RoHS compliant and with a thin recovered diameter of .8mm (.032 in) and expanded diameter of 2mm (.08 in), it's perfect for abrasion protection. Upgrade your wire and cable management setup with this essential heat shrinkable tubing.