| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MT2000-3.0-0-SP |
| Color: | Black |
| Material: | Medical Grade Crosslinked Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 140 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .048 in, 1.2 mm |
| Expanded Diameter: | .12 in, 3 mm |
| Part Aliases: | 0738234002 |
| SKU: | RYCMT2000-3.0-0-SP |
MT2000-3.0-0-SP
| Heilind Number: | RYCMT2000-3.0-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MT2000-3.0-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our MT2000-3.0-0-SP Heat Shrink Tubing. Crafted from Medical Grade Crosslinked Polyolefin, this tubing offers superior protection with a 3:1 shrink ratio, ensuring a tight and secure fit. Its black color blends seamlessly with any setup, while its high operating temperature range of -40 to 135°C guarantees reliable performance in diverse environments. RoHS compliant and easy to install, it's the perfect solution for safeguarding your wires against abrasion and wear. Upgrade your cable management system with this essential component.

