MT2000-3.0-X-SP

Heilind Number:RYCMT2000-3.0-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MT2000-3.0-X-SP
ECAD Model:
3D Model

Description:

MT2000-3.0-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT2000-3.0-X-SP
Color:Clear
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.048 in, 1.2 mm
Expanded Diameter:.12 in, 3 mm
Part Aliases:4234514002
SKU:RYCMT2000-3.0-X-SP

Detailed Description

Enhance the durability and longevity of your electrical connections with our Medical Grade Crosslinked Polyolefin Heat Shrink Tubing. This clear tubing, with a 3:1 shrink ratio, offers seamless insulation and protection, ensuring optimal performance in a variety of applications. Operating in temperatures ranging from -40 to 135 °C, it provides reliable safeguarding against environmental factors. With a recovered diameter of 1.2 mm and expanded diameter of 3 mm, it is versatile for a range of wire and cable management needs. Rest assured, it complies with RoHS standards, making it a safe and environmentally friendly choice. Upgrade your abrasion protection with this essential heat shrinkable tubing solution.