| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MT2000-6.0-0-SP |
| Color: | Black |
| Material: | Medical Grade Crosslinked Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 140 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .096 in, 2.4 mm |
| Expanded Diameter: | .24 in, 6 mm |
| Part Aliases: | 8876994002 |
| SKU: | RYCMT2000-6.0-0-SP |
MT2000-6.0-0-SP
| Heilind Number: | RYCMT2000-6.0-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MT2000-6.0-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our MT2000-6.0-0-SP Heat Shrink Tubing. Designed for durability and performance, this black tubing is made from Medical Grade Crosslinked Polyolefin, ensuring reliability in even the most demanding environments. With a shrink ratio of 3:1 and a shrink temperature of 140 °C, it securely conforms to the shape of your cables, providing excellent insulation and protection. Operating seamlessly in temperatures ranging from -40 to 135 °C, it's suitable for a wide range of applications. The 2.4 mm recovered diameter (0.096 in) and 6 mm expanded diameter (0.24 in) make it versatile for various cable sizes. RoHS compliant for environmental responsibility, this tubing is a must-have for any project requiring quality wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2013 | RYC105214 - Change manufacturing extruder from Extruder Equipment H to Extruder Equipment P to improve efficiency and yeild. Product complies with all performace requirements. | Download | |||

