| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MT2000-6.0-6-SP |
| Color: | Blue |
| Material: | Medical Grade Crosslinked Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 140 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .096 in, 2.4 mm |
| Expanded Diameter: | .24 in, 6 mm |
| Part Aliases: | CU6225-000 |
| SKU: | RYCMT2000-6.0-6-SP |
MT2000-6.0-6-SP
| Heilind Number: | RYCMT2000-6.0-6-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MT2000-6.0-6-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our MT2000-6.0-6-SP Heat Shrink Tubing. Crafted from medical-grade crosslinked polyolefin in a vibrant blue hue, this tubing offers a 3:1 shrink ratio for easy application. With a shrink temperature of 140°C and an operating range of -40 to 135°C, it ensures reliable performance in various conditions. The tubing's recovered diameter of 2.4mm (.096 in) and expanded diameter of 6mm (.24 in) make it versatile for a range of applications. Trust in its quality for effective abrasion protection and cable management.

