MT2000-6.0-X-SP

Heilind Number:RYCMT2000-6.0-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MT2000-6.0-X-SP
ECAD Model:
3D Model

Description:

MT2000-6.0-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT2000-6.0-X-SP
Color:Clear
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.096 in, 2.4 mm
Expanded Diameter:.24 in, 6 mm
Part Aliases:0662694002
SKU:RYCMT2000-6.0-X-SP

Detailed Description

Enhance the durability and longevity of your cables with our MT2000-6.0-X-SP Heat Shrink Tubing. Crafted from medical grade crosslinked polyolefin, this clear tubing offers superior protection against abrasion and wear. With a shrink ratio of 3:1, it ensures a snug fit around your cables, providing insulation and strain relief. Operating efficiently in temperatures ranging from -40 to 135 °C, it is suitable for a variety of applications. RoHS compliant, you can trust in its quality and environmental responsibility. Experience peace of mind knowing your cables are safeguarded with our high-quality heat shrink tubing.