| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MT6000-3/16-0-SP |
| Color: | Black |
| Material: | Medical Grade Crosslinked Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .093 in, 1.19 mm |
| Expanded Diameter: | .187 in, 4.75 mm |
| Part Aliases: | CP4175-000 |
| SKU: | RYCMT6000-3/16-0-SP |
MT6000-3/16-0-SP
| Heilind Number: | RYCMT6000-3/16-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MT6000-3/16-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our MT6000-3/16-0-SP heat shrink tubing. Crafted from medical-grade crosslinked polyolefin, this black tubing boasts a 4:1 shrink ratio and a shrink temperature of 110°C, ensuring a secure fit around your wires. With an operating temperature range of -40 to 110°C, it offers reliable performance in various environments. The recovered diameter of .093 inches and expanded diameter of .187 inches make it ideal for a range of applications. Trust in this high-quality tubing for effective abrasion protection in wire and cable management.

