MT6000-3/16-X-SP

Heilind Number:RYCMT6000-3/16-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MT6000-3/16-X-SP
ECAD Model:
3D Model

Description:

MT6000-3/16-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT6000-3/16-X-SP
Color:Clear
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.093 in, 1.19 mm
Expanded Diameter:.187 in, 4.75 mm
Part Aliases:CM9837-000
SKU:RYCMT6000-3/16-X-SP

Detailed Description

Enhance the durability and protection of your cables with our MT6000-3/16-X-SP Clear Heat Shrink Tubing. Crafted from medical-grade crosslinked polyolefin, this tubing offers a 4:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 110°C and an operating temperature range of -40 to 110°C, it provides reliable performance in various environments. The tubing's recovered diameter of .093 inches and expanded diameter of .187 inches make it versatile for different cable sizes. Not only does it offer exceptional abrasion protection, but it also complies with RoHS standards, guaranteeing its environmental sustainability. Upgrade your wire and cable management with this high-quality heat shrink tubing.