| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTC100-BF1-P33 |
| Series: | Raychem MTC100 |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Wire Wrap |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .1 in |
| Shell Size: | 25.4 [1] |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| GPL: | 547 |
| Mating Retention Type: | Jackscrew |
| Tail Length: | 6.1 mm |
| Packaging: | Package |
| Flange: | With |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C229 |
| Preloaded: | Yes |
| Body Plating Material: | Cadmium |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Stacking Hole |
| Multiple Contact Types: | Without |
| Panel Gasket: | With |
| Mating Hardware: | Jackscrew |
| Application Option: | 90° Post |
| Box Mount: | Yes |
| Part Aliases: | 841127-000 |
| SKU: | RYCMTC100-BF1-P33 |
MTC100-BF1-P33
Specifications
Detailed Description
Introducing the MTC100-BF1-P33, a high-performance receptacle from the Raychem MTC100 series. Designed for demanding aerospace, defense, and marine applications, this connector features a durable cadmium body plating and gold over nickel contact plating for reliable conductivity. With a pitch of .1 inches and two rows of 20 pin contacts, it offers secure wire wrap termination. The connector is wave solder capable up to 265°C, making it suitable for harsh environmental conditions. Its jackscrew mating retention and sealable flange ensure a secure and watertight connection, while the keyed mating alignment allows for easy installation. The connector kit includes all necessary components for efficient wire-to-wire connections, with preloaded contacts for added convenience. Whether for rack and panel setups or board-to-board connections, this MTC100 variant is a versatile and reliable choice.

