| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTC100-BJ1-P22 |
| Series: | Raychem MTC100 |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 25.4 [1] |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| GPL: | 547 |
| Mating Retention Type: | Jackscrew |
| Tail Length: | 6.1 mm |
| Packaging: | Package |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | C229 |
| Preloaded: | Yes |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Stacking Hole |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | Short Post |
| Box Mount: | Yes |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 757801-000 |
| SKU: | RYCMTC100-BJ1-P22 |
MTC100-BJ1-P22
Specifications
Detailed Description
The Raychem MTC100-BJ1-P22 connector is a high-performance component designed for power and signal applications in aerospace, defense, and marine environments. With UL certification and a flammability standard of UL 94V-0, it ensures reliability and safety. Featuring a two-row, right-angle mount with fixing screw attachment, it offers secure PCB connection with wave solder capability. Gold and nickel plating, along with a crimp termination method, guarantee efficient and durable conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. With a 20-position socket contact arrangement and 1-inch pitch, it provides versatile connectivity. Mating retention is facilitated by jackscrews, while PCB retention and sealing options enhance performance. This connector is lead-free and meets ECCN EAR99 regulations, making it a dependable choice for demanding applications.

