Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: MTC100-BJ2-P22
Series: Raychem MTC100
Gender: Receptacle
Number of Rows: 2
Mount Type: Fixing Screw
Termination Method: Crimp
Contact Plating: Gold, Nickel
Pitch: .099 in
Voltage: 1500 VAC, 954 VDC
Shell Size: 50.8 [2]
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 5 A
Number of Positions: 40
Mount Orientation: Right Angle
GPL: 547
Mating Retention Type: Jackscrew
Packaging: Box
Flange: Without
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
Shielded: No
Sealable: Yes
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Aerospace Defense & Marine
Lead Free Solder Processes: Wave solder capable to 265°C
Connector and Contact Terminate To: Printed Circuit Board
Product Code: C229
Body Plating Material: Nickel
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Mating Retention: With
Insertion Force: Standard
Contact Retention: With
Connector and Housing Type: Stacking Hole
Panel Gasket: Without
Mating Hardware: Quick Disconnect
Application Option: Short Post
Box Mount: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 506039-000
SKU: RYCMTC100-BJ2-P22

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: