| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTC100-YA2-009 |
| Number of Rows: | 1 |
| GPL: | 547 |
| Shielded: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C228 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Insertion Force: | Standard |
| Part Aliases: | 844815-000 |
| SKU: | RYCMTC100-YA2-009 |
MTC100-YA2-009
Specifications
Detailed Description
Introducing the MTC100-YA2-009, a versatile connector designed for aerospace, defense, and marine applications. With its durable construction and reliable performance, this connector is ideal for demanding environments. Featuring a wire-to-wire connection system, it offers seamless integration for various power and signal applications. Its standard insertion force ensures easy installation, making it a convenient choice for PCB connectors, board-to-board connections, and rack and panel setups. Rest assured, this connector complies with lead-free solder processes and is suitable for use in a wide range of industries. Upgrade your connectivity solutions with the MTC100-YA2-009.

