| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTC100Q-SH2-P22 |
| Series: | Raychem MTC100 |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2] |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C235 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 513319-000 |
| SKU: | RYCMTC100Q-SH2-P22 |
MTC100Q-SH2-P22
| Heilind Number: | RYCMTC100Q-SH2-P22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTC100Q-SH2-P22 |
| Datasheet: | Product And Material Test Reports |
| ECAD Model: |
Specifications
Detailed Description
The Raychem MTC100Q-SH2-P22 Connector Assembly Kit is a high-performance component designed for power and signal applications in demanding environments. Featuring a rugged Fixing Screw mount type, this plug connector ensures secure and reliable connectivity. Its Crimp termination method, along with Gold and Nickel contact plating, guarantees efficient signal transmission. With a voltage rating of 1500 VAC and 954 VDC, it meets stringent safety standards. The UL 94V-0 material flammability standard further enhances its reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and marine applications. Its vertical mount orientation and jackscrew mating retention type provide ease of installation. RoHS compliant and lead-free solder compatible, it offers environmentally friendly performance. The MTC100Q-SH2-P22 is the ideal choice for robust and durable interconnection solutions.

