| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCB2P-020-020-01 |
| Gender: | Receptacle |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Contact Type: | Socket |
| Contact Amperage: | 5 A |
| GPL: | 547 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C227 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Mating Hardware: | Quick Disconnect |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 699604-000 |
| SKU: | RYCMTCB2P-020-020-01 |
MTCB2P-020-020-01
Specifications
Detailed Description
Introducing the MTCB2P-020-020-01 receptacle, a versatile connector designed for power and signal applications in demanding environments. With a fixing screw mount type for secure installation, this connector features crimp termination and high-quality gold and nickel contact plating for reliable conductivity. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Rated for 1500 VAC and 954 VDC, and capable of handling up to 5 A of current, it's suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C (-85 to 257°F), it's a robust choice for aerospace, defense, and marine industries. Featuring a keyed mating alignment and jackscrew retention, it guarantees precise and secure connections. Compatible with wire and cable termination, this connector, under the product code C227, is an essential component for various electronic systems.

