| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCP-122-20P2-001 |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Voltage: | 1500 VAC, 954 VDC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | A70291-000 |
| SKU: | RYCMTCP-122-20P2-001 |
MTCP-122-20P2-001
Specifications
Detailed Description
Enhance your connectivity solutions with the MTCP-122-20P2-001 Connector Assembly Kit. This essential plug features gold and nickel contact plating, ensuring reliable performance in power and signal applications. With a voltage rating of 1500 VAC and 954 VDC, it meets stringent industry standards for safety and efficiency. The crimp termination method, along with a 20-pin design, allows for secure and efficient wire and cable connections. Its UL 94V-0 flammability standard compliance guarantees durability in harsh conditions. Perfect for aerospace, defense, and marine use, this connector offers a vertical mount orientation with jackscrew mating retention for added stability. Operating seamlessly in temperatures ranging from -65 to 125 °C (-85 to 257 °F), it's a versatile and dependable component for your electronic systems. RoHS compliant and lead-free solder capable, it prioritizes environmental responsibility without compromising on performance. Upgrade your rack and panel setups with the MTCP-122-20P2-001 and experience seamless connectivity like never before.

