| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCP-122-20S-023 |
| Connector Type: | Connector Assembly Kit |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| PCB Retention: | With |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 335591-000 |
| SKU: | RYCMTCP-122-20S-023 |
MTCP-122-20S-023
Specifications
Detailed Description
Enhance your connectivity with the MTCP-122-20S-023 Connector Assembly Kit, designed for high-performance applications. This two-row receptacle features a fixing screw mount type and crimp termination method for secure and reliable connections. With gold and nickel contact plating, it offers excellent conductivity and durability. Its 20 positions, 1-inch pitch, and 5A contact amperage make it ideal for power and signal transmission. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, this connector is suitable for aerospace, defense, and marine industries. The vertical mount orientation with jackscrew mating retention ensures stability, while its PCB retention and keyed mating alignment provide ease of installation. Upgrade your systems with this robust and versatile connector.

