| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCP-122-20S2-023 |
| Connector Type: | Connector Assembly Kit |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 503499-000 |
| SKU: | RYCMTCP-122-20S2-023 |
MTCP-122-20S2-023
Specifications
Detailed Description
Experience seamless connectivity with our MTCP-122-20S2-023 Connector Assembly Kit, designed for reliable power and signal transmission in aerospace, defense, and marine applications. This receptacle kit, featuring two rows of 20 gold and nickel-plated contacts, ensures efficient performance even in harsh environments, meeting UL 94V-0 flammability standards. With a crimp termination method and a pitch of 1 inch (2.54 mm), it offers secure and precise connections. Operating at temperatures ranging from -65 to 125°C (-85 to 257°F) and withstanding voltage up to 1500 VAC/954 VDC, this connector is built for durability. Its vertical mount orientation, along with a jackscrew mating retention system, guarantees stability in usage. Whether for power or signal circuit applications, this connector is the ideal solution for your connectivity needs.

