MTCPK2PJC22SS

Heilind Number:RYCMTCPK2PJC22SS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPK2PJC22SS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPK2PJC22SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPK2PJC22SS
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2]
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Packaging:Package
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Cadmium
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Jackscrew
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:244114-000
SKU:RYCMTCPK2PJC22SS

Detailed Description

Enhance your connectivity with the MTCPK2PJC22SS Connector Assembly Kit. This high-performance kit features a durable Fixing Screw mount type and efficient Crimp termination method, ensuring secure and reliable connections. With two rows of premium Gold and Nickel-plated contacts, it offers excellent conductivity for power and signal transmission. Its UL 94V-0 flammability standard certification guarantees safety in operation. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), this connector is suitable for aerospace, defense, and marine applications. Designed for vertical mount orientation, it boasts a robust construction with 40 socket contact positions, meeting the demands of demanding environments. The inclusion of jackscrews for mating retention and a keyed alignment mechanism adds convenience and precision to installations. Ideal for board-to-board connections, this connector is a vital component for efficient electronic systems.