| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPK2PJC26SS |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Row Spacing: | .100 in, .198 in, 2.54 mm, 5.03 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 735342-000 |
| SKU: | RYCMTCPK2PJC26SS |
MTCPK2PJC26SS
Specifications
Detailed Description
The MTCPK2PJC26SS Connector Assembly Kit offers a reliable solution for power and signal applications in aerospace, defense, and marine industries. Featuring a plug gender, it ensures seamless connectivity with a vertical mount orientation. With two rows and 25 positions, this assembly kit provides ample connectivity options. The termination method of crimping, along with gold and nickel contact plating, guarantees efficient and durable performance even in harsh environments. Its UL 94V-0 material flammability standard compliance enhances safety. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various settings. The inclusion of jackscrew mating retention and keyed alignment ensures secure connections. Perfect for board-to-board PCB setups, this connector kit is a vital component for robust and efficient circuitry.

