MTCPK2PJC66PP

Heilind Number:RYCMTCPK2PJC66PP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPK2PJC66PP
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPK2PJC66PP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPK2PJC66PP
Connector Type:Connector Assembly Kit
Gender:Plug
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Row Spacing:.1 in, 2.54 mm
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:930592-000
SKU:RYCMTCPK2PJC66PP

Detailed Description

Enhance connectivity with our MTCPK2PJC66PP Connector Assembly Kit, designed for seamless integration in power and signal circuit applications. This kit features a plug gender with vertical mount orientation, ensuring secure and efficient performance. With gold and nickel contact plating, it offers reliable conductivity even in demanding environments. Rated for 1500 VAC and 954 VDC, it guarantees safe and consistent power transmission. Meeting UL 94V-0 flammability standards, it prioritizes safety. The inclusion of jackscrew mating retention and keyed alignment further enhances its usability. Perfect for Aerospace Defense & Marine applications, this kit is a versatile and essential component for your connectivity needs.