MTCPK2PJC66SS

Heilind Number:RYCMTCPK2PJC66SS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPK2PJC66SS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPK2PJC66SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPK2PJC66SS
Connector Type:Connector Assembly Kit
Gender:Plug
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Row Spacing:.1 in, 2.54 mm
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:379740-000
SKU:RYCMTCPK2PJC66SS

Detailed Description

Experience reliable connectivity with this MTCPK2PJC66SS Connector Assembly Kit. Designed for seamless integration, this kit features a Plug connector type with a Fixing Screw mount, ensuring secure attachment. The termination method is via Crimping, with contact plating in Gold and Nickel for optimal conductivity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 1500 VAC or 954 VDC, it is suitable for power and signal applications. Operating in a wide temperature range from -65 to 125 °C (-85 to 257 °F), this connector is ideal for Aerospace, Defense, and Marine environments. Its Jackscrew mating retention type and vertical mount orientation provide added stability, while the UL 94V-0 material flammability standard ensures safety. Whether for wire and cable termination or PCB connectivity, this Connector Assembly Kit is a versatile solution for your electronic needs.